TIOL1123DRCR

Texas Instruments
595-TIOL1123DRCR
TIOL1123DRCR

Mfr.:

Description:
Sensor Interface IO-Link device trans ceiver with low res

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,435

Stock:
4,435 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹371.79 ₹371.79
₹280.47 ₹2,804.70
₹258.11 ₹6,452.75
₹232.95 ₹23,295.00
₹220.84 ₹55,210.00
₹219.90 ₹1,09,950.00
₹206.86 ₹2,06,860.00
₹202.20 ₹5,05,500.00
Full Reel (Order in multiples of 5000)
₹197.54 ₹9,87,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
IO-Link Device Transceiver
3-Wire
36 V
7 V
2 mA
- 40 C
+ 125 C
SMD/SMT
VSON-10
8 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 24 V
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Voltage: 24 V
Output Voltage: 3.3 V
Product: I/O-Link Transceivers
Product Type: Sensor Interface
Series: TIOL1123
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TIOL112x IO-Link Transceivers

Texas Instruments TIOL112x IO-Link Transceivers implement the IO-Link interface for industrial bidirectional, point-to-point communication. When the device is connected to an IO-Link master through a three-wire interface, the master can initiate communication and exchange data with the remote node. At the same time, the TIOL112x acts as a complete physical layer for communication.