TIOS1015DMWR

Texas Instruments
595-TIOS1015DMWR
TIOS1015DMWR

Mfr.:

Description:
Sensor Interface Digital sensor outpu t driver with integ A 595-TIOS1015DMWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,540

Stock:
4,540 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹313.08 ₹313.08
₹235.75 ₹2,357.50
₹216.18 ₹5,404.50
₹194.75 ₹19,475.00
₹184.50 ₹46,125.00
₹181.70 ₹90,850.00
₹170.52 ₹1,70,520.00
Full Reel (Order in multiples of 1500)
₹165.86 ₹2,48,790.00
₹164.00 ₹4,92,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
Digital Output Switch
Serial, SPI
36 V
7 V
2 mA
- 40 C
+ 125 C
SMD/SMT
VSON-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TIOS1015EVM
Features: Reverse polarity protection, Configurable current limiter
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Voltage: 24 V
Output Current: 350 mA
Output Voltage: 5 V
Product: Digital Sensor Output Drivers
Product Type: Sensor Interface
Series: TIOS1015
Factory Pack Quantity: 1500
Subcategory: Interface ICs
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.