TIR1000PSR

Texas Instruments
595-TIR1000PSR
TIR1000PSR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Standalone A 595-TIR 1000PS A 595-TIR100 A 595-TIR1000PS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,427

Stock:
1,427 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹209.66 ₹209.66
₹155.61 ₹1,556.10
₹142.57 ₹3,564.25
₹126.72 ₹12,672.00
₹120.20 ₹30,050.00
₹116.48 ₹58,240.00
₹113.68 ₹1,13,680.00
Full Reel (Order in multiples of 2000)
₹108.09 ₹2,16,180.00
₹106.23 ₹4,24,920.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹266.49
Min:
1

Similar Product

Texas Instruments TIR1000PS
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers Standalone IrDA En- coder & Decoder A 59 A 595-TIR1000PSR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Encoders / Decoders
TIR1
2 Input
2 Output
SOIC-8
1 bit
2.7 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: TIR1000
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 122.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.