TL032CD

595-TL032CD
TL032CD

Mfr.:

Description:
Precision Amplifiers Enhanced-JFET Low-Power, Low-Offset Operational Amplifier

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,690

Stock:
7,690 Can Dispatch Immediately
Quantities greater than 7690 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹82.93 ₹82.93
₹58.33 ₹583.30
₹52.37 ₹1,309.25
₹45.66 ₹3,424.50
₹42.49 ₹12,747.00
₹40.53 ₹21,278.25
₹38.95 ₹40,897.50
₹37.37 ₹95,293.50
₹36.34 ₹1,82,608.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹68.95
Min:
1

Similar Product

Texas Instruments TL032CDR
Texas Instruments
Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper A 595-TL032CD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
1.1 MHz
5.1 V/us
570 uV
2 pA
30 V
10 V
422 uA
40 mA
94 dB
41 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TL032
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 3 fA
Input Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Technology: BiFET
Voltage Gain dB: 81.58 dB
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99