TL051CP

Texas Instruments
595-TL051CP
TL051CP

Mfr.:

Description:
Precision Amplifiers Enhanced JFET Precis ion Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 654

Stock:
654 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹68.95 ₹68.95
₹48.73 ₹487.30
₹40.72 ₹2,036.00
₹38.20 ₹3,820.00
₹35.69 ₹8,922.50
₹34.10 ₹17,050.00
₹32.80 ₹32,800.00
₹31.31 ₹78,275.00
₹30.56 ₹1,52,800.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
3.1 MHz
20 V/us
350 uV
30 pA
30 V
10 V
2.7 mA
80 mA
93 dB
18 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
0 C
+ 70 C
TL051
Tube
Amplifier Type: Low Offset Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 10 fA
Input Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: BiFET
Voltage Gain dB: 95.42 dB
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.