TL081CDR

Texas Instruments
595-TL081CDR
TL081CDR

Mfr.:

Description:
Operational Amplifiers - Op Amps JFET-Input Gen Purp Op Amp A 595-TL081CD A 595-TL081CD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,065

Stock:
5,065 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹28.75 ₹28.75
₹19.59 ₹195.90
₹17.43 ₹435.75
₹15.00 ₹1,500.00
₹13.84 ₹3,460.00
₹13.12 ₹6,560.00
₹12.58 ₹12,580.00
Full Reel (Order in multiples of 2500)
₹11.86 ₹29,650.00
₹11.50 ₹57,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹96.13
Min:
1

Similar Product

Texas Instruments TL081CD
Texas Instruments
Operational Amplifiers - Op Amps JFET Op Amp
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
3 MHz
13 V/us
15 mV
400 pA
30 V
7 V
1.4 mA
10 mA
86 dB
18 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TL081
Reel
Cut Tape
MouseReel
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
In - Input Noise Current Density: 10 fA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 3.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: BiFET
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

TL08xx FET-Input Operational Amplifiers

Texas Instruments TL08xx FET-Input Operational Amplifiers provide outstanding value for cost-sensitive applications. The TL08xH (TL081H, TL082H, and TL084H) series of devices are the next-generation versions of the industry-standard TL08x (TL081, TL082, and TL084) devices.