TL103WBIDR

Texas Instruments
595-TL103WBIDR
TL103WBIDR

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 36-V 1.2-MHz l ow-offset-voltage op

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,068

Stock:
3,068 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹45.66 ₹45.66
₹32.15 ₹321.50
₹28.61 ₹715.25
₹24.69 ₹2,469.00
₹22.83 ₹5,707.50
₹21.71 ₹10,855.00
₹20.78 ₹20,780.00
₹19.85 ₹59,550.00
₹18.82 ₹1,12,920.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1.2 MHz
500 mV/us
2 mV
15 nA, 35 nA
36 V
3 V
550 uA
24 mA, 40 mA
93 dB
38 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TL103WB
Amplifier Type: General Purpose
Brand: Texas Instruments
Ios - Input Offset Current: 4 nA
Product: Bipolar Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 114 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TL103Wx Low-Offset Voltage Operational Amplifiers

Texas Instruments TL103Wx Low-Offset Voltage Operational Amplifiers combine the building blocks of a fixed voltage reference and a dual operational amplifier. These are often used in linear and switch-mode power supply control circuitry. OP AMP1 has the non-inverting input internally tied to a fixed 2.5V reference. The OP AMP2 is independent, with both inputs uncommitted.