TL1431CLPE3

595-TL1431CLPE3
TL1431CLPE3

Mfr.:

Description:
Voltage References Precision Adjustable Shunt

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,984

Stock:
2,984 Can Dispatch Immediately
Quantities greater than 2984 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹86.66 ₹86.66
₹62.34 ₹623.40
₹56.19 ₹1,404.75
₹49.39 ₹4,939.00
₹46.22 ₹11,555.00
₹44.26 ₹22,130.00
₹42.58 ₹42,580.00
₹42.49 ₹84,980.00
₹39.88 ₹1,59,520.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹98.77
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹130.45
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹46.59
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹30.75
Min:
1

Similar Product

Texas Instruments TL1431CLPME3
Texas Instruments
Voltage References Prec Adj Program Shu nt Ref A 595-TL1431 A 595-TL1431CLPE3

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
Through Hole
TO-92-3
Shunt Adjustable Precision References
Adjustable
0.4 %
114 PPM / C
37 V
100 mA
- 40 C
+ 125 C
TL1431
Bulk
Brand: Texas Instruments
Maximum Output Voltage: 36 V
Product Type: Voltage References
Shunt Current - Min: 1 mA
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 213.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.