TL1451ACPW

Texas Instruments
595-TL1451ACPW
TL1451ACPW

Mfr.:

Description:
Switching Controllers Dual Ch w/Wide Input Voltage Range A 595 A 595-TL1451ACPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹346.63 ₹346.63
₹261.84 ₹2,618.40
₹218.04 ₹5,451.00
₹207.79 ₹18,701.10
₹203.13 ₹54,845.10
₹196.61 ₹1,06,169.40
₹190.09 ₹2,05,297.20
₹184.50 ₹3,98,520.00
₹181.70 ₹9,81,180.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹302.84
Min:
1

Similar Product

Texas Instruments TL1451ACPWR
Texas Instruments
Switching Controllers Dual ch PWM Ctlr A 5 95-TL1451ACPW A 595 A 595-TL1451ACPW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
2 Output
1 V to 50 V
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
Tube
Brand: Texas Instruments
Development Kit: TL1451AEVM-166
Product Type: Switching Controllers
Series: TL1451A
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.