TL16C2550IPFBRQ1

Texas Instruments
595-TL16C2550IPFBRQ1
TL16C2550IPFBRQ1

Mfr.:

Description:
UART Interface IC AC 1.8-5V Dual UART

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
₹454.72 ₹4,54,720.00
₹445.40 ₹8,90,800.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: UART Interface IC
RoHS:  
2 Channel
1.98 V
1.62 V
7.5 mA
- 40 C
+ 85 C
SMD/SMT
TQFP-48
AEC-Q100
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V
Product Type: UART Interface IC
Series: TL16C2550
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 9.072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.