TL16C2552FNR

Texas Instruments
595-TL16C2552FNR
TL16C2552FNR

Mfr.:

Description:
UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2552FN A A 595-TL16C2552FN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹816.26 ₹816.26
₹633.62 ₹6,336.20
₹587.97 ₹14,699.25
₹537.65 ₹53,765.00
₹520.88 ₹1,30,220.00
Full Reel (Order in multiples of 500)
₹502.24 ₹2,51,120.00
₹494.79 ₹4,94,790.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹1,151.70
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹971.87
Min:
1

Similar Product

Texas Instruments TL16C2552FN
Texas Instruments
UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2552FNR A 595-TL16C2552FNR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: UART Interface IC
RoHS:  
2 Channel
1.5 Mb/s
16 B
5.5 V
1.62 V
7.5 mA
- 40 C
+ 85 C
SMD/SMT
PLCC-44
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V, 5 V
Product Type: UART Interface IC
Series: TL16C2552
Factory Pack Quantity: 500
Subcategory: Interface ICs
Unit Weight: 2.266 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.