TL16C550DPTR

Texas Instruments
595-TL16C550DPTR
TL16C550DPTR

Mfr.:

Description:
UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 509

Stock:
509 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹406.26 ₹406.26
₹308.43 ₹3,084.30
₹284.20 ₹7,105.00
₹257.18 ₹25,718.00
₹244.13 ₹61,032.50
₹236.68 ₹1,18,340.00
Full Reel (Order in multiples of 1000)
₹229.22 ₹2,29,220.00
₹220.84 ₹4,41,680.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹478.95
Min:
1

Similar Product

Texas Instruments TL16C550DPT
Texas Instruments
UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DPTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: UART Interface IC
RoHS:  
1 Channel
1.5 Mb/s
16 B
5.5 V
4.5 V
10 mA
- 40 C
+ 85 C
SMD/SMT
LQFP-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Product Type: UART Interface IC
Series: TL16C550D
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 181.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.