TL16C552AFN

Texas Instruments
595-TL16C552AFN
TL16C552AFN

Mfr.:

Description:
UART Interface IC Dual UART w/16-Byte FIFOs & Para Port A A 595-TL16C552AFNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,248.61 ₹1,248.61
₹940.19 ₹9,401.90
₹895.46 ₹16,118.28
₹873.10 ₹94,294.80
₹859.12 ₹2,16,498.24
₹833.96 ₹3,00,225.60
₹822.78 ₹8,88,602.40
2,520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,153.57
Min:
1

Similar Product

Texas Instruments TL16C552AFNR
Texas Instruments
UART Interface IC Dual UART w/16-Byte FIFOs & Para Port A A 595-TL16C552AFN

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: UART Interface IC
RoHS:  
2 Channel
1 Mb/s
16 B
5.25 V
4.75 V
50 mA
- 40 C
+ 85 C
SMD/SMT
PLCC-68
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Product Type: UART Interface IC
Series: TL16C552A
Factory Pack Quantity: 18
Subcategory: Interface ICs
Unit Weight: 4.870 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.