TL16C554AIFN

Texas Instruments
595-TL16C554AIFN
TL16C554AIFN

Mfr.:

Description:
UART Interface IC Quad UART w/ 16-Byte FIFOs A 595-TL16C55 A 595-TL16C554AIFNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,216.57 ₹3,216.57
₹2,507.47 ₹25,074.70
₹2,406.84 ₹43,323.12
₹2,282.91 ₹2,46,554.28
₹2,201.84 ₹5,54,863.68
₹2,195.32 ₹11,06,441.28
1,008 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: UART Interface IC
RoHS:  
4 Channel
1 Mb/s
16 B
5.25 V
4.75 V
50 mA
- 40 C
+ 85 C
SMD/SMT
PLCC-68
Tube
Brand: Texas Instruments
Description/Function: Performs serial-to-parallel conversion on data characters received from peripheral devices or modems
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Product Type: UART Interface IC
Propagation Delay Time: 35 ns
Series: TL16C554A
Factory Pack Quantity: 18
Subcategory: Interface ICs
Type: UART
Unit Weight: 4.870 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.