TL16C554AIPN

Texas Instruments
595-TL16C554AIPN
TL16C554AIPN

Mfr.:

Description:
UART Interface IC Quad UART with 16-By te FIFOs A 595-TL16 A 595-TL16C554AIPNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 565

Stock:
565 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,071.21 ₹3,071.21
₹2,486.97 ₹24,869.70
₹2,361.18 ₹59,029.50
₹1,968.89 ₹2,34,297.91
1,190 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹2,845.72
Min:
1

Similar Product

Texas Instruments TL16C554AIPNR
Texas Instruments
UART Interface IC Quad UART with 16-By te FIFOs A 595-TL16 A 595-TL16C554AIPN

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: UART Interface IC
RoHS:  
4 Channel
1 Mb/s
16 B
5.25 V
4.75 V
50 mA
- 40 C
+ 85 C
SMD/SMT
LQFP-80
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Product Type: UART Interface IC
Series: TL16C554A
Factory Pack Quantity: 119
Subcategory: Interface ICs
Unit Weight: 465.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.