TL16CP554AIPM

595-TL16CP554AIPM
TL16CP554AIPM

Mfr.:

Description:
UART Interface IC Quad UART with 16- Byte FIFOs

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Quantities greater than 41 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,555.93 ₹2,555.93
₹2,043.44 ₹20,434.40
₹1,914.85 ₹47,871.25
₹1,774.15 ₹1,77,415.00
₹1,706.13 ₹4,26,532.50
₹1,666.99 ₹8,00,155.20
800 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: UART Interface IC
RoHS:  
4 Channel
1 Mb/s
3.6 V, 5.25 V
3 V, 4.75 V
40 mA, 50 mA
- 40 C
+ 85 C
SMD/SMT
LQFP-64
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Product Type: UART Interface IC
Propagation Delay Time: 35 ns
Series: TL16C554A
Factory Pack Quantity: 160
Subcategory: Interface ICs
Unit Weight: 342.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.