TL16CP754CIPMG4

Texas Instruments
595-TL16CP754CIPMG4
TL16CP754CIPMG4

Mfr.:

Description:
UART Interface IC Quad UART w/64-Byte FIFO ALT 595-TL16CP7 ALT 595-TL16CP754CIPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 160   Multiples: 160
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,099.52 ₹1,75,923.20
₹1,098.59 ₹3,51,548.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
₹1,912.99
Min:
1

Similar Product

Texas Instruments TL16CP754CIPM
Texas Instruments
UART Interface IC Quad UART with 64 By te FIFO A 595-TL16C A 595-TL16CP754CIPMR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: UART Interface IC
RoHS:  
4 Channel
3 Mb/s
64 B
1.98 V
1.62 V
90 mA
- 40 C
+ 85 C
SMD/SMT
LQFP-64
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V
Product Type: UART Interface IC
Series: TL16C754C
Factory Pack Quantity: 160
Subcategory: Interface ICs
Type: RS-232/RS-485
Unit Weight: 342.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.