TL1963AKTTR

Texas Instruments
595-TL1963AKTTR
TL1963AKTTR

Mfr.:

Description:
LDO Voltage Regulators Sgl Out LDO 1.5A Adj Fast Trans Resp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 394

Stock:
394 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹337.31 ₹337.31
₹254.38 ₹2,543.80
₹233.88 ₹5,847.00
₹210.59 ₹21,059.00
₹199.41 ₹49,852.50
Full Reel (Order in multiples of 500)
₹191.95 ₹95,975.00
₹183.56 ₹1,83,560.00
₹178.91 ₹4,47,275.00
₹177.04 ₹8,85,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-263-5
1.5 A
1 Output
Positive
1.5 mA
1.9 V
20 V
Adjustable
- 40 C
+ 125 C
340 mV
TL1963A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TL1963AEVM
Dropout Voltage - Max: 60 mV
Ib - Input Bias Current: 1 mA
Line Regulation: 5 mV
Load Regulation: 8 mV
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Output Voltage Range: 1.21 V to 20 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.21 V
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Low Noise Fast Transient Response Low Dropout Regulators
Unit Weight: 1.591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.