TL2218-285PW

595-TL2218-285PW
TL2218-285PW

Mfr.:

Description:
SCSI Interface IC Current-Mode SCSI Te rminator A 595-TL22 A 595-TL2218-285PWR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: SCSI Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SCSI Termination
5.5 V
3.5 V
228 mA
0 C
+ 125 C
SMD/SMT
TSSOP-20
Tube
Brand: Texas Instruments
Operating Supply Voltage: 3.5 V to 5.5 V
Product Type: SCSI Interface IC
Series: TL221885
Factory Pack Quantity: 70
Subcategory: Interface ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS