TL2575-05IN

Texas Instruments
595-TL2575-05IN
TL2575-05IN

Mfr.:

Description:
Switching Voltage Regulators 1-A Simple Step-Dwn Swch Volt Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 377

Stock:
377 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹267.43 ₹267.43
₹200.34 ₹2,003.40
₹181.70 ₹4,542.50
₹163.07 ₹16,307.00
₹154.68 ₹38,670.00
₹149.09 ₹74,545.00
₹143.50 ₹1,43,500.00
₹138.84 ₹3,47,100.00
₹136.04 ₹6,80,200.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
Through Hole
PDIP-16
Buck
5 V
1 A
1 Output
4.75 V
40 V
50 uA
58 kHz
- 40 C
+ 125 C
TL25755
Tube
Brand: Texas Instruments
Operating Supply Current: 5 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 25
Subcategory: PMIC - Power Management ICs
Type: Step-Down Regulator
Unit Weight: 1.628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.