TL2842P

Texas Instruments
595-TL2842P
TL2842P

Mfr.:

Description:
Switching Controllers Current-Mode PWM Con troller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,749

Stock:
1,749 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹150.95 ₹150.95
₹110.88 ₹1,108.80
₹93.18 ₹4,659.00
₹88.99 ₹8,899.00
₹83.68 ₹20,920.00
₹78.92 ₹78,920.00
₹78.83 ₹1,97,075.00
₹73.61 ₹3,68,050.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Flyback
1 Output
500 kHz
100 %
0 V to 30 V
1 A
- 40 C
+ 85 C
Through Hole
PDIP-8
Tube
Brand: Texas Instruments
Fall Time: 50 ns
Product Type: Switching Controllers
Rise Time: 50 ns
Series: TL2842
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.