TL2843BD

595-TL2843BD
TL2843BD

Mfr.:

Description:
Switching Controllers Hi-Perf Current- Mode PWM Controller

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 593

Stock:
593 Can Dispatch Immediately
Quantities greater than 593 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹123.00 ₹123.00
₹91.50 ₹915.00
₹77.71 ₹3,885.50
₹71.19 ₹7,119.00
₹66.72 ₹16,680.00
₹64.01 ₹32,005.00
₹61.13 ₹61,130.00
₹59.45 ₹1,48,625.00
₹58.05 ₹2,90,250.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹66.16
Min:
1

Similar Product

Texas Instruments TL2843BDR
Texas Instruments
Switching Controllers Current Mode PWM Con troller A 595-TL284 A 595-TL2843BD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Flyback
1 Output
500 kHz
100 %
0 V to 30 V
1 A
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Tube
Brand: Texas Instruments
Fall Time: 50 ns
Product Type: Switching Controllers
Rise Time: 50 ns
Series: TL2843B
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542310030
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.