TL3116ID

595-TL3116ID
TL3116ID

Mfr.:

Description:
Analog Comparators High Speed Comp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹369.92
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹322.40
Min:
1

Similar Product

Texas Instruments TL3116IDR
Texas Instruments
Analog Comparators Ultra-Fast Low-Power Precision Comparato A 595-TL3116ID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOIC-8
1 Channel
Push-Pull
Precision
5 V
10 V
12.7 mA
3 mV
1.1 uA
- 40 C
+ 85 C
TL3116
Tube
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 75 dB
Ios - Input Offset Current: 200 nA
Pd - Power Dissipation: 725 mW
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.