TL331IDBVT

Texas Instruments
595-TL331IDBVT
TL331IDBVT

Mfr.:

Description:
Analog Comparators Single Differential Comparator A 595-TL3 A 595-TL331IDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 964

Stock:
964 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹135.11 ₹135.11
₹98.77 ₹987.70
₹89.45 ₹2,236.25
₹79.39 ₹7,939.00
Full Reel (Order in multiples of 250)
₹74.45 ₹18,612.50
₹70.07 ₹35,035.00
₹67.56 ₹67,560.00
₹66.62 ₹1,66,550.00
₹65.41 ₹3,27,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹41.93
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹62.43
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹163.07
Min:
1

Similar Product

Texas Instruments TL331IDBVR
Texas Instruments
Analog Comparators Single/Dual Diff A 5 95-TL331IDBVT A 595 A 595-TL331IDBVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-5
1 Channel
Open Collector, Open Drain
1.3 us
Differential
2 V
36 V
700 uA
5 mV
250 nA
- 40 C
+ 85 C
TL331
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Differential
Ios - Input Offset Current: 50 nA
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TL331/TL331B/TL391B/TL331B-Q1 Single Comparators

Texas Instruments TL331/TL331B/TL391B/TL331B-Q1 Single Comparators provide outstanding value for cost-sensitive applications. These device's features include lower offset voltage, higher supply voltage capability, lower supply current, and lower input bias current. The TL331/TL331B/TL391B/TL331B-Q1 also includes lower propagation delay, wider temperature range, and improved 2kV ESD performance with drop-in replacement convenience. The Texas Instruments TL331B is a drop-in improved replacement for the TL331I and TL331K versions. The TL391B provides an alternate pinout of the TL331B to replace competitive devices.