TL3474ACD

595-TL3474ACD
TL3474ACD

Mfr.:

Description:
Operational Amplifiers - Op Amps High-Slew-Rate Sngl-Sply Oper Amp

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 248

Stock:
248 Can Dispatch Immediately
Quantities greater than 248 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹150.95 ₹150.95
₹109.95 ₹1,099.50
₹99.70 ₹2,492.50
₹88.33 ₹8,833.00
₹84.89 ₹21,222.50
₹72.03 ₹72,030.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹129.52
Min:
1

Similar Product

Texas Instruments TL3474ACDR
Texas Instruments
Operational Amplifiers - Op Amps High-Slew-Rate Sngl- Sply Oper Amp A 595 A 595-TL3474ACD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
4 MHz
10 V/us
3 mV
500 nA
36 V
4 V
3.5 mA
27 mA
97 dB
49 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 105 C
TL3474A
Tube
Amplifier Type: High Slew Rate Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 220 fA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 2 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 122.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.