TL3474IPW

595-TL3474IPW
TL3474IPW

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad High Slew Rate Single-Supply Op Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹91.64
Min:
1

Similar Product

Texas Instruments TL3474IPWR
Texas Instruments
Operational Amplifiers - Op Amps Quad High Slew Rate Single-Supply Op Amp A 595-TL3474IPW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
10 mV
500 nA
36 V, +/- 18 V
4 V, +/- 2 V
3.5 mA
27 mA
97 dB
TSSOP-14
SMD/SMT
- 40 C
+ 105 C
TL3474
Tube
Amplifier Type: High Slew Rate Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 0.22 pA/sqrt Hz
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 2 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 1080
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99