TL3842D

595-TL3842D
TL3842D

Mfr.:

Description:
Switching Controllers Current-Mode PWM Controller

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹95.04
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Boost, Flyback, Forward
1 Output
500 kHz
100 %
0 V to 30 V
200 mA
0 C
+ 70 C
SMD/SMT
SOIC-14
Tube
Brand: Texas Instruments
Fall Time: 50 ns
Moisture Sensitive: Yes
Product Type: Switching Controllers
Rise Time: 50 ns
Series: TL3842
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542310030
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.