TL3842DRE4-8

Texas Instruments
595-TL3842DRE4-8
TL3842DRE4-8

Mfr.:

Description:
Switching Controllers Current-Mode PWM Con troller ALT 595-TL3 ALT 595-TL3842DR-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,486

Stock:
2,486 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2486 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹66.16 ₹66.16
₹47.34 ₹473.40
₹42.49 ₹1,062.25
₹37.18 ₹3,718.00
₹34.57 ₹8,642.50
₹33.08 ₹16,540.00
₹31.87 ₹31,870.00
Full Reel (Order in multiples of 2500)
₹30.47 ₹76,175.00
₹29.63 ₹1,48,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹66.16
Min:
1

Similar Product

Texas Instruments TL3842DR-8
Texas Instruments
Switching Controllers Current Mode PWM A 5 95-TL3842D-8 A 595- A 595-TL3842D-8

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Flyback
1 Output
500 kHz
100 %
0 V to 30 V
1 A
0 C
+ 70 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 50 ns
Moisture Sensitive: Yes
Product Type: Switching Controllers
Rise Time: 50 ns
Series: TL3842
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542310030
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.