TL497ACN

Texas Instruments
595-TL497ACN
TL497ACN

Mfr.:

Description:
Switching Voltage Regulators 1.2V Switching V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 149

Stock:
149
Can Dispatch Immediately
On Order:
500
Expected 15-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹353.15 ₹353.15
₹266.49 ₹2,664.90
₹232.95 ₹5,823.75
₹211.52 ₹21,152.00
₹202.20 ₹50,550.00
₹196.61 ₹1,96,610.00
₹190.09 ₹4,75,225.00
₹187.29 ₹9,36,450.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
Through Hole
PDIP-14
Boost, Buck
35 V
500 mA
1 Output
9.5 V
5 V
6 mA
50 kHz
- 40 C
+ 85 C
TL497A
Tube
Brand: Texas Instruments
Operating Supply Current: 11 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 25
Subcategory: PMIC - Power Management ICs
Type: Charge Pump
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.