TL497AID

Texas Instruments
595-TL497AID
TL497AID

Mfr.:

Description:
Switching Voltage Regulators 1.2V Switching V A 5 95-TL497AIDR A 595- A 595-TL497AIDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹355.95 ₹355.95
₹269.29 ₹2,692.90
₹231.09 ₹11,554.50
₹215.25 ₹21,525.00
₹209.66 ₹52,415.00
₹208.72 ₹1,04,360.00
₹203.13 ₹2,03,130.00
₹200.34 ₹5,00,850.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹271.15
Min:
1

Similar Product

Texas Instruments TL497AIDR
Texas Instruments
Switching Voltage Regulators 1.2V Switching V A 5 95-TL497AID A 595-T A 595-TL497AID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-14
Boost, Buck
Adjustable
500 mA
1 Output
4.5 V
12 V
- 40 C
+ 85 C
TL497A
Tube
Brand: Texas Instruments
Operating Supply Current: 11 mA
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Voltage Converter
Unit Weight: 122.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542390070
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.