TL592BP

Texas Instruments
595-TL592BP
TL592BP

Mfr.:

Description:
Video Amplifiers Differential Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 928

Stock:
928 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹329.86 ₹329.86
₹248.79 ₹2,487.90
₹215.25 ₹10,762.50
₹205.00 ₹20,500.00
₹199.41 ₹49,852.50
₹197.54 ₹98,770.00
₹188.22 ₹1,88,220.00
₹182.63 ₹4,56,575.00
₹178.91 ₹8,94,550.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Amplifiers
RoHS:  
TL592B
1 Channel
50 MHz
8 V
3 V
18 mA
0 C
+ 70 C
Through Hole
PDIP-8
Tube
Amplifier Type: Fixed Gain Amplifier
Brand: Texas Instruments
Gain V/V: 400 V/V
Pd - Power Dissipation: 530 mW
Product: Video Amplifiers
Product Type: Video Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS