TL712CDR

Texas Instruments
595-TL712CDR
TL712CDR

Mfr.:

Description:
Analog Comparators Diff Comparator w/Pu sh-Pull output A 59 A 595-TL712CD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹132.32 ₹3,30,800.00
₹129.52 ₹6,47,600.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹276.74
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹197.54
Min:
1

Similar Product

Texas Instruments TL712CD
Texas Instruments
Analog Comparators Diff Comp A 595-TL71 2CDR A 595-TL712CDR A 595-TL712CDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
1 Channel
Push-Pull
25 ns
Differential
4.75 V
5.25 V
20 mA
16 mA
5 mV
0 C
+ 70 C
TL712
Reel
Brand: Texas Instruments
Input Type: Rail-to-Rail
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.