TL720M05QKTTRM3Q1

Texas Instruments
595-L720M05QKTTRM3Q1
TL720M05QKTTRM3Q1

Mfr.:

Description:
LDO Voltage Regulators Automotive 450-mA of f-battery (42V) low

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹150.02 ₹150.02
₹109.95 ₹1,099.50
₹100.63 ₹2,515.75
₹88.71 ₹8,871.00
₹83.40 ₹20,850.00
Full Reel (Order in multiples of 500)
₹80.13 ₹40,065.00
₹76.22 ₹76,220.00
₹73.89 ₹1,84,725.00
₹72.87 ₹3,64,350.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-263-3
5 V
500 mA
1 Output
100 uA
5.5 V
42 V
60 dB
Fixed
- 40 C
+ 125 C
250 mV
TL720M05-Q1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 500 mV
Line Regulation: 5 mV
Load Regulation: 15 mV
Moisture Sensitive: Yes
Product: Voltage Regulator
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.