TL750L08CLP

Texas Instruments
595-TL750L08CLP
TL750L08CLP

Mfr.:

Description:
LDO Voltage Regulators 8V 150mA LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 510

Stock:
510 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹207.79 ₹207.79
₹153.75 ₹1,537.50
₹140.70 ₹3,517.50
₹125.79 ₹12,579.00
₹118.34 ₹29,585.00
₹114.61 ₹57,305.00
₹109.95 ₹1,09,950.00
₹105.29 ₹2,10,580.00
₹104.36 ₹4,17,440.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹201.27
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-92-3
8 V
150 mA
1 Output
Positive
10 mA
Fixed
0 C
+ 125 C
600 mV
TL750L
Bulk
Brand: Texas Instruments
Dropout Voltage - Max: 600 mV
Ib - Input Bias Current: 1 mA
Line Regulation: 50 mV
Load Regulation: 80 mV
Operating Supply Current: 1 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 4 %
Unit Weight: 213.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.