TL750M05CKTTR

Texas Instruments
595-TL750M05CKTTR
TL750M05CKTTR

Mfr.:

Description:
LDO Voltage Regulators Single Output LDO 75 0mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 713

Stock:
713 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹173.31 ₹173.31
₹127.66 ₹1,276.60
₹116.48 ₹2,912.00
₹103.43 ₹10,343.00
₹97.84 ₹24,460.00
Full Reel (Order in multiples of 500)
₹95.98 ₹47,990.00
₹88.89 ₹88,890.00
₹86.28 ₹2,15,700.00
₹85.35 ₹4,26,750.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
D2PAK-3 (TO-263-3)
5 V
750 mA
1 Output
Positive
6 V
26 V
Fixed
0 C
+ 125 C
600 mV
TL750M
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 500 mV
Ib - Input Bias Current: 60 mA
Line Regulation: 50 mV
Load Regulation: 50 mV
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Voltage Regulators
Unit Weight: 1.443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.