TL751M12QKTTRQ1

Texas Instruments
595-TL751M12QKTTRQ1
TL751M12QKTTRQ1

Mfr.:

Description:
LDO Voltage Regulators AC Sgl Output LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 104

Stock:
104 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 104 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹423.97 ₹423.97
₹322.40 ₹3,224.00
₹296.31 ₹7,407.75
₹268.36 ₹26,836.00
₹255.31 ₹63,827.50
Full Reel (Order in multiples of 500)
₹246.00 ₹1,23,000.00
₹235.75 ₹2,35,750.00
₹230.15 ₹5,75,375.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-263-5
12 V
750 mA
1 Output
Positive
13 V
26 V
55 dB
Fixed
- 40 C
+ 125 C
650 mV
AEC-Q100
TL751M
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 600 mV
Line Regulation: 20 mV
Load Regulation: 30 mV
Moisture Sensitive: Yes
Operating Supply Current: 60 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Unit Weight: 1.591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.