TL7660CD

Texas Instruments
595-TL7660CD
TL7660CD

Mfr.:

Description:
Switching Voltage Regulators CMOS Voltage Convert er

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 311

Stock:
311 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹200.34 ₹200.34
₹148.16 ₹1,481.60
₹123.00 ₹3,075.00
₹113.68 ₹8,526.00
₹109.02 ₹32,706.00
₹105.29 ₹55,277.25
₹101.57 ₹1,06,648.50
₹99.70 ₹2,54,235.00
₹96.91 ₹4,86,972.75

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹107.16
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Boost, Buck, Inverting
- 1.5 V to - 10 V, 3 V to 20 V
20 mA
1 Output
6.1 V
10 V
20 uA
10 kHz
- 40 C
+ 125 C
TL7660
Tube
Brand: Texas Instruments
Operating Supply Current: 110 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Type: Step-Down Regulator
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.