TL7660CDGKR

Texas Instruments
595-TL7660CDGKR
TL7660CDGKR

Mfr.:

Description:
Switching Voltage Regulators CMOS Voltage Convert er A 595-TL7660CDGK A 595-TL7660CDGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,546

Stock:
1,546 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹159.34 ₹159.34
₹117.41 ₹1,174.10
₹107.16 ₹2,679.00
₹95.04 ₹9,504.00
₹89.17 ₹22,292.50
₹85.82 ₹42,910.00
₹83.02 ₹83,020.00
Full Reel (Order in multiples of 2500)
₹80.04 ₹2,00,100.00
₹78.27 ₹3,91,350.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹205.00
Min:
1

Similar Product

Texas Instruments TL7660CDGKT
Texas Instruments
Switching Voltage Regulators CMOS Voltage Convert er A 595-TL7660CDGK A 595-TL7660CDGKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-8
Boost, Buck, Inverting
- 1.5 V to - 10 V, 3 V to 20 V
45 mA
1 Output
6.1 V
10 V
20 uA
10 kHz
- 40 C
+ 125 C
TL7660
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 110 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Charge Pump DC/DC Converter
Unit Weight: 26.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.