TL7702BCP

Texas Instruments
595-TL7702BCP
TL7702BCP

Mfr.:

Description:
Supervisory Circuits 2.53V Monitor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 312

Stock:
312 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹540.44 ₹540.44
₹371.79 ₹3,717.90
₹344.77 ₹17,238.50
₹303.77 ₹30,377.00
₹223.63 ₹55,907.50
₹221.77 ₹1,10,885.00
₹220.84 ₹2,20,840.00
₹218.97 ₹6,56,910.00
₹218.04 ₹10,90,200.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
Through Hole
PDIP-8
2.53 V
1 Input
Active High, Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
Programmable
18 V
- 40 C
+ 85 C
2 %
TL7702B
Tube
Brand: Texas Instruments
Operating Supply Current: 1.8 mA
Overvoltage Threshold: 2.555 V
Product Type: Supervisory Circuits
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.6 V
Undervoltage Threshold: 2.505 V
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.