TL7726CDR

Texas Instruments
595-TL7726CDR
TL7726CDR

Mfr.:

Description:
Power Management Specialised - PMIC HEX CLAMPING CIRCUIT A 595-TL7726CD A 59 A 595-TL7726CD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,850

Stock:
2,850 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹291.65 ₹291.65
₹206.86 ₹2,068.60
₹197.54 ₹4,938.50
₹158.41 ₹15,841.00
₹154.68 ₹38,670.00
₹139.77 ₹69,885.00
₹136.04 ₹1,36,040.00
Full Reel (Order in multiples of 2500)
₹119.27 ₹2,98,175.00
₹114.61 ₹5,73,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹314.02
Min:
1

Similar Product

Texas Instruments TL7726CD
Texas Instruments
Power Management Specialised - PMIC Hex Clamping Crct A 595-TL7726CDR A 595- A 595-TL7726CDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TL7726
Special Purpose
SMD/SMT
SOIC-8
5.5 V
4.5 V
- 40 C
+ 125 C
25 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 4.5 V to 5.5 V
Product: Voltage References
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.