TL7726IPE4

595-TL7726IPE4
TL7726IPE4

Mfr.:

Description:
Power Management Specialised - PMIC HEX CLAMPING CIRCUIT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 287

Stock:
287 Can Dispatch Immediately
Quantities greater than 287 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹272.09 ₹272.09
₹232.95 ₹2,329.50
₹197.54 ₹9,877.00
₹170.52 ₹85,260.00
₹166.79 ₹1,66,790.00
₹162.13 ₹4,05,325.00
₹159.34 ₹7,96,700.00

Similar Product

Texas Instruments TL7726IP
Texas Instruments
Power Management Specialised - PMIC Hex Clamping Circuit

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TL7726
Special Purpose
Through Hole
PDIP-8
- 40 C
+ 125 C
25 mA
Tube
Brand: Texas Instruments
Input Voltage Range: 4.5 V to 5.5 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.