TL7757CDR

Texas Instruments
595-TL7757CDR
TL7757CDR

Mfr.:

Description:
Supervisory Circuits Supply-Volt & Prec A 595-TL7757CD A 595- A 595-TL7757CD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,317

Stock:
3,317 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹82.93 ₹82.93
₹59.45 ₹594.50
₹53.58 ₹1,339.50
₹47.06 ₹4,706.00
₹43.98 ₹10,995.00
₹42.12 ₹21,060.00
₹40.72 ₹40,720.00
Full Reel (Order in multiples of 2500)
₹38.86 ₹97,150.00
₹37.92 ₹1,89,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹104.36
Min:
1

Similar Product

Texas Instruments TL7757CD
Texas Instruments
Supervisory Circuits 4.55V Monitr/Detectr A 595-TL7757CDR A 5 A 595-TL7757CDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOIC-8
4.55 V
1 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
Programmable
7 V
0 C
+ 70 C
2.6 %
TL7757
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 1.4 mA
Overvoltage Threshold: 4.67 V
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1 V
Undervoltage Threshold: 4.55 V
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TL7757 Supply-Voltage Supervisor

Texas Instruments TL7757 Supply-Voltage Supervisor is a supply-voltage supervisor designed for use in microcomputer and microprocessor systems. The supervisor monitors the supply voltage for undervoltage conditions. During power up, when the supply voltage, VCC, attains a value approaching 1V, the RESET output becomes active (low) to prevent undefined operation. If the supply voltage drops below threshold voltage level (VIT–), the RESET output goes to the active (low) level until the supply undervoltage fault condition is eliminated.