TL780-12CKCE3

595-TL780-12CKCE3
TL780-12CKCE3

Mfr.:

Description:
Linear Voltage Regulators 12V 1.5A Fixed Pos Voltage Regulator

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
TL780-12
Through Hole
TO-220-3
1 Output
Positive
12 V
1.5 A
Fixed
14.5 V
30 V
0 C
+ 125 C
Tube
Brand: Texas Instruments
Line Regulation: 12 mV
Load Regulation: 60 mV
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.