TLC0820ACN

Texas Instruments
595-TLC0820ACN
TLC0820ACN

Mfr.:

Description:
Analog to Digital Converters - ADC 8-Bit 392 kSPS ADC P arallel Out Microp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 131

Stock:
131 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,389.31 ₹1,389.31
₹1,040.82 ₹10,408.20
₹992.37 ₹19,847.40
₹942.98 ₹94,298.00
₹903.85 ₹2,35,001.00
₹881.48 ₹4,40,740.00
₹862.85 ₹8,62,850.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
TLC0820A
Through Hole
PDIP-20
8 bit
1 Channel
Parallel
400 kS/s
Single-Ended
Flash
5 V
5 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 1 Converter
Power Consumption: 37.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 20
Subcategory: Data Converter ICs
Supply Voltage - Max: 8 V
Supply Voltage - Min: 4.5 V
Unit Weight: 1.199 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.