TLC0831IP

Texas Instruments
595-TLC0831IP
TLC0831IP

Mfr.:

Description:
Analog to Digital Converters - ADC 8bit A/D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,164.75 ₹1,164.75
₹915.03 ₹9,150.30
₹813.46 ₹40,673.00
₹782.71 ₹78,271.00
₹750.10 ₹1,87,525.00
₹728.67 ₹3,64,335.00
₹712.83 ₹7,12,830.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
TLC0831
Through Hole
PDIP-8
8 bit
1 Channel
SPI
31 kS/s
Differential/Single-Ended
SAR
4.5 V to 5.5 V
4.5 V to 5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.4 LSB
INL - Integral Nonlinearity: +/- 0.4 LSB
Number of Converters: 1 Converter
Power Consumption: 3 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.