TLC084CN

Texas Instruments
595-TLC084CN
TLC084CN

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad Low Power A 595 -TLV9164IDR A 595-T A 595-TLV9164IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 340

Stock:
340 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹504.10 ₹504.10
₹360.61 ₹3,606.10
₹305.63 ₹7,640.75
₹283.27 ₹28,327.00
₹226.43 ₹56,607.50
₹207.79 ₹1,03,895.00
₹204.06 ₹2,04,060.00
₹202.20 ₹6,06,600.00
₹201.27 ₹10,06,350.00

Similar Product

Texas Instruments TLV9164IDR
Texas Instruments
Operational Amplifiers - Op Amps Quad 16-V 11-MHz r a il-to-rail input an

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
10 MHz
16 V/us
1.9 mV
50 pA
16 V
4.5 V
1.9 mA
57 mA
110 dB
8.5 nV/sqrt Hz
PDIP-14
Through Hole
No Shutdown
- 40 C
+ 125 C
TLC084
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0006 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 8 V
Minimum Dual Supply Voltage: +/- 2.25 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Technology: BiCMOS
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.