TLC1078CP

Texas Instruments
595-TLC1078CP
TLC1078CP

Mfr.:

Description:
Precision Amplifiers Dual Micropower

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 150   Multiples: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹709.10 ₹1,06,365.00
₹692.33 ₹1,73,082.50
₹684.87 ₹3,42,435.00
₹676.49 ₹6,76,490.00
3,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
110 kHz
32 mV/us
180 uV
1 pA
16 V
1.4 V
29 uA
30 mA
97 dB
68 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
- 55 C
+ 125 C
TLC1078
Tube
Amplifier Type: Low Offset Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Pd - Power Dissipation: 1 W
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: LinCMOS
Tradename: LinCMOS
Voltage Gain dB: 114.4 dB
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.