TLC2252AQDRG4Q1

Texas Instruments
595-TLC2252AQDRG4Q1
TLC2252AQDRG4Q1

Mfr.:

Description:
Operational Amplifiers - Op Amps Rail-To-Rail Dual OP AMP A 595-TLC2252AQ A 595-TLC2252AQDRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,398

Stock:
2,398 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹266.49 ₹266.49
₹227.36 ₹2,273.60
₹211.52 ₹5,288.00
₹190.09 ₹19,009.00
₹179.84 ₹44,960.00
₹175.18 ₹87,590.00
₹166.79 ₹1,66,790.00
Full Reel (Order in multiples of 2500)
₹156.54 ₹3,91,350.00
₹152.82 ₹7,64,100.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹291.65
Min:
1

Similar Product

Texas Instruments TLC2252AQDRQ1
Texas Instruments
Operational Amplifiers - Op Amps Rail to Rail R To R Very Lo Power

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
200 kHz
120 mV/us
1.5 mV
60 pA
16 V
4.4 V
70 uA
8 mA
83 dB
19 nV/sqrt Hz
SOIC-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
TLC2252A
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0006 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 8 V
Minimum Dual Supply Voltage: +/- 2.2 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: LinCMOS
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.