TLC2272AIDR

Texas Instruments
595-TLC2272AIDR
TLC2272AIDR

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual R/R Op Amp A 59 5-TLC2272AID A 595- A 595-TLC2272AID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,294

Stock:
2,294
Can Dispatch Immediately
On Order:
10,000
Expected 06-08-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹276.74 ₹276.74
₹206.86 ₹2,068.60
₹190.09 ₹4,752.25
₹170.52 ₹17,052.00
₹161.20 ₹40,300.00
₹158.41 ₹79,205.00
₹153.75 ₹1,53,750.00
Full Reel (Order in multiples of 2500)
₹145.36 ₹3,63,400.00
₹142.57 ₹7,12,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹309.36
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹338.24
Min:
1

Similar Product

Texas Instruments TLC2272AID
Texas Instruments
Operational Amplifiers - Op Amps R/R A 595-TLC2272AID R A 595-TLC2272AIDR A 595-TLC2272AIDR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
2.18 MHz
3.6 V/us
950 uV
60 pA
16 V
4.4 V
1.1 mA
2.2 mA
75 dB
9 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLC2272A
Reel
Cut Tape
MouseReel
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0006 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 8 V
Minimum Dual Supply Voltage: +/- 2.2 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: LinCMOS
Tradename: LinCMOS
Unit Weight: 170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
China
The country is subject to change at the time of shipment.