TLC2274CPWR1G4

Texas Instruments
595-TLC2274CPWR1G4
TLC2274CPWR1G4

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad Low-Noise Rail- To-Rail Operational A 595-TLC2274CPWR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹131.38 ₹2,62,760.00

Similar Product

Texas Instruments TLC2274CPWR
Texas Instruments
Operational Amplifiers - Op Amps Quad Low Noise R/R A 595-TLC2274CPW A 59 A 595-TLC2274CPW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
4 Channel
2.18 MHz
3.6 V/us
300 uV
800 pA
8 V
2.2 V
70 dB
50 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 55 C
+ 125 C
Amplifier Type: Operational Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Ios - Input Offset Current: 800 pA
Output Type: Rail-to-Rail
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
THD plus Noise: 0.03 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.